- RS Stock No.:
- 244-8631
- Mfr. Part No.:
- NJU77806F3-TE1
- Brand:
- Nisshinbo Micro Devices
Available to back order for despatch 28.08.2024
Added
Price Each (On a Reel of 3000)
Kr. 5,677
(exc. VAT)
Kr. 7,096
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 5,677 | Kr. 17 031,00 |
*price indicative |
- RS Stock No.:
- 244-8631
- Mfr. Part No.:
- NJU77806F3-TE1
- Brand:
- Nisshinbo Micro Devices
Technical Reference
Legislation and Compliance
Product Details
The New Japan Radio NJU77806 series is a single low noise rail-to-rail output CMOS operational amplifier offer a low input voltage noise density. It is used when excellentperformance is required in low noise and low power applications.
Operating temperature range is -40°C to 105°C
RF-Noise Immunity
RF-Noise Immunity
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SC-88A |
Power Supply Type | Dual, Single |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 4.4MHz |
Rail to Rail | Rail to Rail Output |
- RS Stock No.:
- 244-8631
- Mfr. Part No.:
- NJU77806F3-TE1
- Brand:
- Nisshinbo Micro Devices