THS4631DGN Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 15V HVSSOP (DGN)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 96,10

(exc. VAT)

Kr. 120,12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 108 unit(s), ready to ship

Units
Per unit
1 - 4Kr. 96,10
5 - 9Kr. 91,18
10 - 24Kr. 82,14
25 - 49Kr. 74,02
50 +Kr. 70,47

*price indicative

Packaging Options:
RS Stock No.:
252-5583
Mfr. Part No.:
THS4631DGN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

HVSSOP (DGN)

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

210MHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

15V

Slew Rate

900V/μs

Vos - Input Offset Voltage

2000 μV

Input Bias Current

100 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.1mm

Length

3.1mm

Series

THS4631

Width

2.9mm

Standards/Approvals

RoHS

Automotive Standard

No

Output Current

150mA

Input Offset Current

1000 pA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy