THS3091DDA Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 16V SOIC
- RS Stock No.:
- 660-7929
- Mfr. Part No.:
- THS3091DDA
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-7929
- Mfr. Part No.:
- THS3091DDA
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 210MHz | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1900V/μs | |
| Vos - Input Offset Voltage | ±4 mV | |
| Input Bias Current | 20 μA | |
| Maximum Operating Temperature | 85°C | |
| Series | THS3091 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.89mm | |
| Height | 1.48mm | |
| Output Current | 350mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 210MHz | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1900V/μs | ||
Vos - Input Offset Voltage ±4 mV | ||
Input Bias Current 20 μA | ||
Maximum Operating Temperature 85°C | ||
Series THS3091 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.89mm | ||
Height 1.48mm | ||
Output Current 350mA | ||
Automotive Standard No | ||
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
Related links
- Texas Instruments 210 MHz, 8-Pin 16V SOIC
- THS3091D Texas Instruments 210 MHz, 8-Pin 16V SOIC
- THS4631D Texas Instruments 210 MHz, 8-Pin 15V SOIC
- THS4631DDA Texas Instruments 210 MHz, 8-Pin 15V SOIC
- Texas Instruments 210 MHz, 8-Pin 15V SOIC
- THS4631DGN Texas Instruments 210 MHz, 8-Pin 15V HVSSOP (DGN)
- Texas Instruments 210 MHz, 8-Pin 15V HVSSOP (DGN)
- Texas Instruments 1.7 MHz, 8-Pin 16V SOIC