- RS Stock No.:
- 317-0130
- Mfr. Part No.:
- MC33172D
- Brand:
- STMicroelectronics
Available to back order for despatch 09.05.2024
Added
Price Each
Kr. 3,63
(exc. VAT)
Kr. 4,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 3,63 |
- RS Stock No.:
- 317-0130
- Mfr. Part No.:
- MC33172D
- Brand:
- STMicroelectronics
Legislation and Compliance
Non Compliant with RoHS
Product Details
MC3317x, Low Consumption Versus Speed Operational Amplifiers
The MC3x172 (dual) and MC3x174 (quad) are bipolar operational amplifiers.
Good consumption/speed ratio: 200 μA/Amp (2.1 MHz, 2 V/μs)
Wide input common mode voltage range
Single power supply operation from +4 V to +44 V
Pin-to-pin compatible with standard dual operational amplifiers
Wide input common mode voltage range
Single power supply operation from +4 V to +44 V
Pin-to-pin compatible with standard dual operational amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 2.1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 2V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Typical Input Voltage Noise Density | 29nV/√Hz |
Length | 5mm |
Dimensions | 5 x 4 x 1.25mm |
Height | 1.25mm |
Width | 4mm |
- RS Stock No.:
- 317-0130
- Mfr. Part No.:
- MC33172D
- Brand:
- STMicroelectronics