Microchip, Operational Amplifier, 2.8 MHz, 5-Pin 5V SOT-23
- RS Stock No.:
- 628-3475P
- Mfr. Part No.:
- MCP601T-I/OT
- Brand:
- Microchip
Subtotal 10 units (supplied on a continuous strip)*
Kr. 51,48
(exc. VAT)
Kr. 64,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | Kr. 5,148 |
*price indicative
- RS Stock No.:
- 628-3475P
- Mfr. Part No.:
- MCP601T-I/OT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 2.8MHz | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3V | |
| Slew Rate | 2.3V/μs | |
| Vos - Input Offset Voltage | 2 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP601 | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 2.8MHz | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3V | ||
Slew Rate 2.3V/μs | ||
Vos - Input Offset Voltage 2 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 85°C | ||
Series MCP601 | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Width 1.8mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V