MCP6004-I/SL Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 14-Pin SOIC

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr.54 11 

(exc. VAT)

Kr.67 64 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 180 unit(s) shipping from 12. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 20Kr. 5,411Kr. 54,11
30 - 90Kr. 5,125Kr. 51,25
100 +Kr. 4,576Kr. 45,76

*price indicative

RS Stock No.:
628-3481
Mfr. Part No.:
MCP6004-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

112 dB

Length

8.65mm

Width

3.9mm

Typical Input Voltage Noise Density

28nV/√Hz

Height

1.25mm

Dimensions

8.65 x 3.9 x 1.25mm

MCP6001/6002/6004 Operational Amplifiers



Operational Amplifiers, Microchip

Related links