MCP6004-I/ST Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 14-Pin TSSOP

Bulk discount available

Subtotal (1 tube of 96 units)*

Kr.395 328 

(exc. VAT)

Kr.494 208 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 536 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
96 - 96Kr. 4,118Kr. 395,33
192 +Kr. 3,83Kr. 367,68

*price indicative

RS Stock No.:
165-4777
Mfr. Part No.:
MCP6004-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

112 dB

Rail to Rail

Rail to Rail Input/Output

Typical Input Voltage Noise Density

28nV/√Hz

Length

5mm

Width

4.4mm

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

COO (Country of Origin):
TH

MCP6001/6002/6004 Operational Amplifiers



Operational Amplifiers, Microchip

Related links