TL061CDR Texas Instruments, Op Amp, 1MHz, 8-Pin SOIC
- RS Stock No.:
- 661-0026
- Mfr. Part No.:
- TL061CDR
- Brand:
- Texas Instruments
Subtotal (1 pack of 10 units)*
Kr.25 26
(exc. VAT)
Kr.31 58
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 8 940 unit(s) shipping from 27. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | Kr. 2,526 | Kr. 25,26 |
*price indicative
- RS Stock No.:
- 661-0026
- Mfr. Part No.:
- TL061CDR
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
Typical Slew Rate | 3.5V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 75.6 dB | |
Height | 1.58mm | |
Typical Input Voltage Noise Density | 42nV/√Hz | |
Width | 3.91mm | |
Length | 4.9mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 3.5V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 75.6 dB | ||
Height 1.58mm | ||
Typical Input Voltage Noise Density 42nV/√Hz | ||
Width 3.91mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Related links
- TL061CDR Texas Instruments 1MHz, 8-Pin SOIC
- TL062CD Texas Instruments 1MHz, 8-Pin SOIC
- TL062IDR Texas Instruments 1MHz, 8-Pin SOIC
- TL061ID Texas Instruments 1MHz, 8-Pin SOIC
- TL032ID Texas Instruments 1MHz, 8-Pin SOIC
- TL062ID Texas Instruments 1MHz, 8-Pin SOIC
- TL062ACD Texas Instruments 1MHz, 8-Pin SOIC
- MC1458P Texas Instruments 1MHz, 8-Pin PDIP