- RS Stock No.:
- 686-7587
- Mfr. Part No.:
- L272D
- Brand:
- STMicroelectronics
25 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 39,04
(exc. VAT)
Kr. 48,80
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 39,04 | Kr. 195,20 |
10 - 95 | Kr. 32,908 | Kr. 164,54 |
100 - 245 | Kr. 26,552 | Kr. 132,76 |
250 + | Kr. 26,286 | Kr. 131,43 |
*price indicative |
- RS Stock No.:
- 686-7587
- Mfr. Part No.:
- L272D
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
L272, Dual Power Operational Amplifiers
The L272 is a power operational amplifier with high gain and high output power capability. Applications include servo amplifiers and power supplies.
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Current |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 16 |
Typical Single Supply Voltage | 5 → 24 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Rail to Rail | No |
Width | 4mm |
Height | 1.65mm |
Length | 10mm |
Dimensions | 10 x 4 x 1.65mm |
- RS Stock No.:
- 686-7587
- Mfr. Part No.:
- L272D
- Brand:
- STMicroelectronics