- RS Stock No.:
- 709-8530P
- Mfr. Part No.:
- OP1177ARMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-8530P
- Mfr. Part No.:
- OP1177ARMZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.7V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 126 dB |
Rail to Rail | No |
Width | 3mm |
Length | 3mm |
Height | 0.85mm |
Dimensions | 3 x 3 x 0.85mm |
Typical Input Voltage Noise Density | 7.9nV/√Hz |
- RS Stock No.:
- 709-8530P
- Mfr. Part No.:
- OP1177ARMZ
- Brand:
- Analog Devices