- RS Stock No.:
- 716-5927
- Mfr. Part No.:
- PA15FL
- Brand:
- Apex
15 In stock for same day dispatch
Added
Price Each
Kr. 4 414,34
(exc. VAT)
Kr. 5 517,92
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 4 414,34 |
5 - 9 | Kr. 4 295,13 |
10 - 19 | Kr. 4 181,92 |
20 - 49 | Kr. 4 074,37 |
50 + | Kr. 3 972,94 |
- RS Stock No.:
- 716-5927
- Mfr. Part No.:
- PA15FL
- Brand:
- Apex
Technical Reference
Legislation and Compliance
Product Details
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Voltage |
Mounting Type | Through Hole |
Package Type | SIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 10 |
Typical Gain Bandwidth Product | 5.8MHz |
Typical Dual Supply Voltage | ±150V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 111 dB |
Rail to Rail | No |
Height | 22.35mm |
Length | 30.99mm |
Width | 6.86mm |
Dimensions | 30.99 x 6.86 x 22.35mm |
- RS Stock No.:
- 716-5927
- Mfr. Part No.:
- PA15FL
- Brand:
- Apex