MCP6021T-E/OT Microchip, Operational Amplifier, 10 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 724-0621
- Mfr. Part No.:
- MCP6021T-E/OT
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
Kr. 22,61
(exc. VAT)
Kr. 28,262
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 11,305 | Kr. 22,61 |
*price indicative
- RS Stock No.:
- 724-0621
- Mfr. Part No.:
- MCP6021T-E/OT
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 1 pA | |
| Slew Rate | 7V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±500 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | MCP6021 | |
| Standards/Approvals | RoHS | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 1 pA | ||
Slew Rate 7V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±500 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series MCP6021 | ||
Standards/Approvals RoHS | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP6021/6022/6023/6024 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6021RT-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6V91T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6V91UT-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP60711T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6V96T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23-5
- MCP6021T-E/OTVAO Microchip 10 MHz, 5-Pin 5.5V SOT-23
- Microchip 10 MHz, 5-Pin 5.5V 5LD SOT-23