LM10CLN/NOPB Texas Instruments, OP Amp + Voltage Reference, 8-Pin 40V PDIP

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 250,42

(exc. VAT)

Kr. 313,025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 50,084Kr. 250,42
25 - 45Kr. 47,59Kr. 237,95
50 - 120Kr. 42,832Kr. 214,16
125 - 245Kr. 38,552Kr. 192,76
250 +Kr. 36,608Kr. 183,04

*price indicative

Packaging Options:
RS Stock No.:
761-5435
Mfr. Part No.:
LM10CLN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

OP Amp + Voltage Reference

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

2

Pin Count

8

Minimum Supply Voltage

7V

Maximum Supply Voltage

40V

Vos - Input Offset Voltage

3 mV

Minimum Operating Temperature

0°C

Input Bias Current

30 nA

Maximum Operating Temperature

70°C

Length

10.16mm

Standards/Approvals

No

Series

LM10

Height

5.08mm

Automotive Standard

No

Input Offset Current

1.5 nA

Combined Op Amp & Voltage Reference


Combined Operational Amplifier and Voltage Reference ICs from Texas Instruments. The devices contain a high quality OP amp and a precision voltage reference.

Related links