LM4562MA/NOPB Texas Instruments, Operational Amplifier, 55 MHz, 8-Pin 17 V SOIC

Bulk discount available

Subtotal (1 unit)*

Kr.101 13 

(exc. VAT)

Kr.126 41 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24Kr. 101,13
25 - 49Kr. 99,07
50 - 99Kr. 96,10
100 +Kr. 93,12

*price indicative

Packaging Options:
RS Stock No.:
761-5943
Mfr. Part No.:
LM4562MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

55MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

17V

Input Bias Current

72 nA

Vos - Input Offset Voltage

0.1 mV

Slew Rate

20V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.45mm

Length

4.9mm

Series

LM4562

Width

3.9 mm

Output Current

23mA

Automotive Standard

No

Input Offset Current

65 nA

Related links