- RS Stock No.:
- 768-1353
- Mfr. Part No.:
- MCP6401UT-E/OT
- Brand:
- Microchip
2990 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 4,744
(exc. VAT)
Kr. 5,93
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | Kr. 4,744 | Kr. 47,44 |
30 - 90 | Kr. 4,477 | Kr. 44,77 |
100 + | Kr. 4,044 | Kr. 40,44 |
*price indicative |
- RS Stock No.:
- 768-1353
- Mfr. Part No.:
- MCP6401UT-E/OT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP6401/6402/6404/6406/6407/6409 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3.1 x 1.8 x 1.3mm |
Length | 3.1mm |
Height | 1.3mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Width | 1.8mm |
- RS Stock No.:
- 768-1353
- Mfr. Part No.:
- MCP6401UT-E/OT
- Brand:
- Microchip