- RS Stock No.:
- 806-5525
- Mfr. Part No.:
- AD648KRZ
- Brand:
- Analog Devices
34 In stock for same day dispatch
Added
Price Each
Kr. 178,54
(exc. VAT)
Kr. 223,18
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 178,54 |
10 - 24 | Kr. 164,09 |
25 - 49 | Kr. 157,10 |
50 - 99 | Kr. 151,32 |
100 + | Kr. 131,65 |
- RS Stock No.:
- 806-5525
- Mfr. Part No.:
- AD648KRZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
JFET Input Operational Amplifiers
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±18V |
Typical Slew Rate | 1.8V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 80nV/√Hz |
Length | 5mm |
Height | 1.5mm |
- RS Stock No.:
- 806-5525
- Mfr. Part No.:
- AD648KRZ
- Brand:
- Analog Devices