- RS Stock No.:
- 809-9216
- Mfr. Part No.:
- AD8628AUJZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9216
- Mfr. Part No.:
- AD8628AUJZ-R2
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Zero-Drift Amplifiers, Analog Devices
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Zero Drift |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 145 dB |
Height | 1.3mm |
Length | 3mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Dimensions | 3 x 1.7 x 1.3mm |
Width | 1.7mm |