TLV2371IP Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 16 V PDIP
- RS Stock No.:
- 825-3643
- Mfr. Part No.:
- TLV2371IP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr.81 00
(exc. VAT)
Kr.101 25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 160 unit(s) shipping from 15. desember 2025
- Plus 50 unit(s) shipping from 15. desember 2025
- Plus 1 160 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 16,20 | Kr. 81,00 |
| 50 - 95 | Kr. 12,126 | Kr. 60,63 |
| 100 - 245 | Kr. 11,212 | Kr. 56,06 |
| 250 - 495 | Kr. 10,868 | Kr. 54,34 |
| 500 + | Kr. 10,594 | Kr. 52,97 |
*price indicative
- RS Stock No.:
- 825-3643
- Mfr. Part No.:
- TLV2371IP
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 6 mV | |
| Input Bias Current | 1 nA | |
| Slew Rate | 2.4V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | TLV2371 | |
| Length | 10.16mm | |
| Width | 6.6 mm | |
| Standards/Approvals | RoHS | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 100mA | |
| Input Offset Current | 1 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 6 mV | ||
Input Bias Current 1 nA | ||
Slew Rate 2.4V/μs | ||
Maximum Operating Temperature 125°C | ||
Series TLV2371 | ||
Length 10.16mm | ||
Width 6.6 mm | ||
Standards/Approvals RoHS | ||
Height 4.57mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 100mA | ||
Input Offset Current 1 nA | ||
Low Voltage CMOS Op Amps, LMV/TLV Series
Related links
- TLV2371IP Texas Instruments Op Amp 3MHz 21 kHz 8-Pin PDIP
- TLV2374IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- TLV2372IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV2370IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- LM7341MF/NOPB Texas Instruments Op Amp 3.6MHz 100 kHz 5-Pin SOT-23
- TS914AIDT STMicroelectronics Op Amp 1.4MHz 100 kHz 14-Pin SO
- TLV2372ID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV2370ID Texas Instruments Op Amp 3MHz 8-Pin SOIC