- RS Stock No.:
- 828-7549
- Mfr. Part No.:
- AS358MTR-G1
- Brand:
- DiodesZetex
2300 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 2,982
(exc. VAT)
Kr. 3,728
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 2,982 | Kr. 149,10 |
*price indicative |
- RS Stock No.:
- 828-7549
- Mfr. Part No.:
- AS358MTR-G1
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Dual Supply Voltage | ±1.5 → ±18V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 5.1 x 4 x 1.45mm |
Length | 5.1mm |
Height | 1.45mm |
Width | 4mm |
- RS Stock No.:
- 828-7549
- Mfr. Part No.:
- AS358MTR-G1
- Brand:
- DiodesZetex