- RS Stock No.:
- 828-7640
- Mfr. Part No.:
- TLV271CW5-7
- Brand:
- DiodesZetex
100 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 4,193
(exc. VAT)
Kr. 5,241
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 4,193 | Kr. 209,65 |
*price indicative |
- RS Stock No.:
- 828-7640
- Mfr. Part No.:
- TLV271CW5-7
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 16 V |
Typical Gain Bandwidth Product | 1.9MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 2.2V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Output |
Width | 1.7mm |
Length | 3.1mm |
Height | 1.3mm |
Dimensions | 3.1 x 1.7 x 1.3mm |
Typical Input Voltage Noise Density | 35nV/√Hz |
- RS Stock No.:
- 828-7640
- Mfr. Part No.:
- TLV271CW5-7
- Brand:
- DiodesZetex