TS524IDT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC

Get a bulk buy discount

Add 100 more to save Kr. 28,20

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 108,34

(exc. VAT)

Kr. 135,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 10,834Kr. 108,34-
100 - 2490Kr. 10,552Kr. 105,52Kr. 28,20
2500 - 4990Kr. 7,302Kr. 73,02Kr. 8 830,00
5000 +Kr. 7,085Kr. 70,85Kr. 18 745,00

*price indicative

Packaging Options:
RS Stock No.:
877-3065
Mfr. Part No.:
TS524IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

15MHz

Maximum Supply Voltage

15V

Minimum Supply Voltage

3V

Input Bias Current

800 nA

Vos - Input Offset Voltage

1.8 mV

Slew Rate

7V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.75mm

Width

4mm

Series

TS524

Standards/Approvals

RoHS

Height

1.6mm

Output Current

37mA

Automotive Standard

No

Input Offset Current

175 nA

COO (Country of Origin):
MA

TS524, Very Low Noise Suitable for Audio applications


The TS524 is a quad operational amplifier a low input offset voltage and high dynamic performance. The output can reach high output voltage swings and symmetrical source and sink currents.

Low Input Offset Voltage: 950 μV max.

High Gain Bandwidth Product: 15 MHz

Low Voltage Noise: 4.5 nV/√Hz

Low Distortion: 0.002%

High Slew Rate: 7 V/μs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy