- RS Stock No.:
- 213-1688
- Mfr. Part No.:
- DMS22B5A1CAFL336N
- Brand:
- Bourns
29 In stock for same day dispatch
Added
Price Each
Kr. 557,83
(exc. VAT)
Kr. 697,29
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 557,83 |
5 - 9 | Kr. 524,39 |
10 - 19 | Kr. 462,06 |
20 + | Kr. 439,84 |
- RS Stock No.:
- 213-1688
- Mfr. Part No.:
- DMS22B5A1CAFL336N
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Bourns Electronics DMS22B non-contacting feedback rotary sensor designed to meet the specifications of heavy-duty applications. This single-turn rotary sensor features hall effect technology coupled with SSI output and factory programmable electrical angle for consistent and dependable operation up to 50 million shaft revolutions.
High reliability
Highly resistant to fluid or dust ingress
Robust design for industrial applications
Highly resistant to vibration or shock
Highly resistant to fluid or dust ingress
Robust design for industrial applications
Highly resistant to vibration or shock
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 12 bit |
Supply Voltage | 5V dc |
Shaft Diameter | 22.225 mm |
Shaft Style | Flat |