- RS Stock No.:
- 166-2125
- Mfr. Part No.:
- HCPL3700
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 1000)
Kr. 23,469
(exc. VAT)
Kr. 29,336
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | Kr. 23,469 | Kr. 23 469,00 |
2000 + | Kr. 22,883 | Kr. 22 883,00 |
*price indicative |
- RS Stock No.:
- 166-2125
- Mfr. Part No.:
- HCPL3700
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodarlington |
Maximum Forward Voltage | 0.65V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | PDIP |
Input Current Type | AC, DC |
Typical Rise Time | 45µs |
Maximum Input Current | 4.4 mA |
Isolation Voltage | 2.5 kVrms |
Typical Fall Time | 0.5µs |
Special Features | Logic Level Compatibility, Low Voltage Detection, Programmable Sense Voltage |
- RS Stock No.:
- 166-2125
- Mfr. Part No.:
- HCPL3700
- Brand:
- onsemi