- RS Stock No.:
- 174-4119
- Mfr. Part No.:
- TLP2367(E(O
- Brand:
- Toshiba
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 12,62
(exc. VAT)
Kr. 15,78
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 12,62 | Kr. 63,10 |
10 - 20 | Kr. 11,376 | Kr. 56,88 |
25 - 45 | Kr. 10,354 | Kr. 51,77 |
50 + | Kr. 9,466 | Kr. 47,33 |
*price indicative |
- RS Stock No.:
- 174-4119
- Mfr. Part No.:
- TLP2367(E(O
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toshiba Photocoupler
The Toshiba TLP2367 series, SO6 package, 50Mpbs high-speed photocoupler is a new age device that consists of a high output GaA-As light-emitting diode coupled with integrated high gain, high-speed photodetector and has high speed switching performance at supply voltage from 2.7 V to 5.5 V. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2367 has an internal Faraday shield that provides a guaranteed common mode transient immunity of ±25 kV/μs.
Features and Benefits
Data transfer rate is 50MBd
Maximum forward voltage is 2.1V
Maximum input current is 15mA
Propagation delay time is 20ns
Pulse width distortion is 8ns
Temperature ranges between -40°C and 125°C
Maximum forward voltage is 2.1V
Maximum input current is 15mA
Propagation delay time is 20ns
Pulse width distortion is 8ns
Temperature ranges between -40°C and 125°C
Applications
Factory networking
High speed digital interfacing for instrumentation and control devices
I/O Interface boards
High speed digital interfacing for instrumentation and control devices
I/O Interface boards
Certifications
CQC approved
CSA approved
UL approved
VDE approved
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photo IC |
Maximum Forward Voltage | 2.1V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | SO |
Input Current Type | DC |
Typical Rise Time | 2ns |
Maximum Input Current | 15 mA |
Isolation Voltage | 3750 Vrms |
Typical Fall Time | 1ns |
Series | TLP2367 |