onsemi MOC3023SM AC Input Optocoupler, Surface, 6-Pin DIP

Get a bulk buy discount

Add 2000 more to save Kr. 630,00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 3 122,00

(exc. VAT)

Kr. 3 902,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000Kr. 3,122Kr. 3 122,00-
2000 - 9000Kr. 2,807Kr. 2 807,00Kr. 630,00
10000 - 24000Kr. 2,788Kr. 2 788,00Kr. 3 340,00
25000 +Kr. 2,772Kr. 2 772,00Kr. 8 750,00

*price indicative

RS Stock No.:
166-2243
Mfr. Part No.:
MOC3023SM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE

Series

MOC

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy