- RS Stock No.:
- 171-8140
- Mfr. Part No.:
- H11B1SMT&R
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 171-8140
- Mfr. Part No.:
- H11B1SMT&R
- Brand:
- Isocom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The H11B1 is an optically coupled isolator consisting of a Gallium Arsenide infrared emitting diode and a silicon photo-Darlington transistor mounted in a standard 6-pin dual-in line package, with surface mount, butt cut and gull wing options available.
Dual-In-Line Package
High Sensitivity to Low Input Current
High Input-Output Isolation Guaranteed - 5300 Volts Peak
Various lead form options available
High Sensitivity to Low Input Current
High Input-Output Isolation Guaranteed - 5300 Volts Peak
Various lead form options available
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodarlington |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 125µs |
Maximum Input Current | 80 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Typical Fall Time | 100µs |
Minimum Current Transfer Ratio | 500% |
Series | H11B |