Broadcom, ACPL-38JT-500E IGBT Gate Drive Output Optocoupler, Surface Mount, 16-Pin SO
- RS Stock No.:
- 230-5299
- Mfr. Part No.:
- ACPL-38JT-500E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5299
- Mfr. Part No.:
- ACPL-38JT-500E
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT Gate Drive | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Series | ACPL | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT Gate Drive | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SO | ||
Series ACPL | ||
The Broadcom ACPL series automotive 2.5 A gate drive optocoupler with integrated desaturation detection and fault status feedback makes automotive IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying automotive AEC-Q100 grade 1 semiconductor requirement.
CMOS/TTL compatible
User configurable inverting, non-inverting, auto-reset, auto-shutdown
-40°C to +125°C operating temperature range
Under voltage lock-out protection with hysteresis
User configurable inverting, non-inverting, auto-reset, auto-shutdown
-40°C to +125°C operating temperature range
Under voltage lock-out protection with hysteresis
Related links
- Broadcom Surface Mount, 16-Pin SO
- Broadcom Input IGBT Gate Drive Surface Mount, 6-Pin SSOP
- Broadcom ACPL-334J-000E AC/DC Input IGBT Gate Drive Optocoupler 16-Pin SO-16
- Broadcom ACPL-338J-000E AC/DC Input IGBT Gate Drive Optocoupler 16-Pin SO-16
- Broadcom ACPL-34JT-500E Optocoupler 16-Pin SO
- Broadcom ACPL-332J-500E 2-Channel Optocoupler 16-Pin SO
- Broadcom ACPL-336J-500E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler 16-Pin SOIC