Wurth Elektronik 140814242000 Phototransistor, 4-Pin DIP
- RS Stock No.:
- 238-5843
- Mfr. Part No.:
- 140814242000
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 86,50
(exc. VAT)
Kr. 108,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | Kr. 3,46 | Kr. 86,50 |
| 100 - 225 | Kr. 3,185 | Kr. 79,63 |
| 250 - 475 | Kr. 2,906 | Kr. 72,65 |
| 500 - 975 | Kr. 2,837 | Kr. 70,93 |
| 1000 + | Kr. 2,64 | Kr. 66,00 |
*price indicative
- RS Stock No.:
- 238-5843
- Mfr. Part No.:
- 140814242000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | WL-OCPT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series WL-OCPT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 80V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Related links
- Wurth Elektronik 140814242000 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140814241110 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817144100 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817144400 Phototransistor 4-Pin DIP
- Wurth Elektronik 140106146000 Phototransistor, 4-Pin LSOP
- Wurth Elektronik 140817142400 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143200 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143400 Phototransistor, 4-Pin DIP