Wurth Elektronik 140817143200 Phototransistor, 4-Pin DIP
- RS Stock No.:
- 238-5876
- Mfr. Part No.:
- 140817143200
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
Kr. 2 862,00
(exc. VAT)
Kr. 3 577,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | Kr. 1,908 | Kr. 2 862,00 |
| 3000 - 6000 | Kr. 1,845 | Kr. 2 767,50 |
| 7500 + | Kr. 1,799 | Kr. 2 698,50 |
*price indicative
- RS Stock No.:
- 238-5876
- Mfr. Part No.:
- 140817143200
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | WL-OCPT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series WL-OCPT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Related links
- Wurth Elektronik 140817143200 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143400 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817142400 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817144300 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140814240010 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140814240110 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140814241110 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143100 Phototransistor, 4-Pin DIP