Wurth Elektronik 140817143300 Phototransistor, 4-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 116,70

(exc. VAT)

Kr. 145,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50Kr. 2,334Kr. 116,70
100 - 200Kr. 2,116Kr. 105,80
250 - 450Kr. 2,073Kr. 103,65
500 - 950Kr. 1,938Kr. 96,90
1000 +Kr. 1,92Kr. 96,00

*price indicative

Packaging Options:
RS Stock No.:
238-5879
Mfr. Part No.:
140817143300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

COO (Country of Origin):
CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.

RoHS compliant

Halogen free

Operating temperature from -55 up to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy