Broadcom, HCPL-0710-000E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 547-4125
- Mfr. Part No.:
- HCPL-0710-000E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 547-4125
- Mfr. Part No.:
- HCPL-0710-000E
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 6.5V | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 8ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 6.5V | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 8ns | ||
Related links
- Broadcom HCPL-0710-000E DC Input Optocoupler 8-Pin Tubular
- Broadcom Through Hole, 4-Pin PDIP
- Broadcom Surface Mount, 4-Pin SMT
- Broadcom Surface Mount, 8-Pin SOIC
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom Through Hole, 6-Pin PDIP
- Broadcom Through Hole, 8-Pin PDIP
- Broadcom Surface Mount, 6-Pin PDIP