Vishay, CNY17-3 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 708-5304P
- Mfr. Part No.:
- CNY17-3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied in a tube)*
Kr. 723,80
(exc. VAT)
Kr. 904,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 4 620 unit(s), ready to ship
Units | Per unit |
|---|---|
| 200 - 480 | Kr. 3,619 |
| 500 - 980 | Kr. 3,427 |
| 1000 - 1980 | Kr. 3,234 |
| 2000 + | Kr. 3,042 |
*price indicative
- RS Stock No.:
- 708-5304P
- Mfr. Part No.:
- CNY17-3
- Brand:
- Vishay
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
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100 % | |
| Typical Fall Time | 14µs | |
| Series | CNY | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100 % | ||
Typical Fall Time 14µs | ||
Series CNY | ||
- COO (Country of Origin):
- CN