Toshiba, TLP280-4(J,F) AC/DC Input, Input Phototransistor Output Quad Optocoupler, Surface Mount, 16-Pin SOP
- RS Stock No.:
- 760-3224
- Mfr. Part No.:
- TLP280-4(J,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 760-3224
- Mfr. Part No.:
- TLP280-4(J,F)
- Brand:
- Toshiba
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
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOP | |
| Input Current Type | AC, DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 5 mA | |
| Isolation Voltage | 2500 V ac | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOP | ||
Input Current Type AC, DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 5 mA | ||
Isolation Voltage 2500 V ac | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50 % | ||
Typical Fall Time 3µs | ||
Related links
- ToshibaF) DC Input Transistor Output Quad Optocoupler 16-Pin SOP
- Isocom Through Hole, 16-Pin DIP
- Vishay Through Hole, 16-Pin PDIP
- Toshiba TLP291-4 DC Input Transistor Output Quad Optocoupler 16-Pin SOIC
- ToshibaE(T AC/DC Input Surface Mount, 4-Pin SO4
- ToshibaSE(T AC/DC Input Surface Mount, 4-Pin SO6
- onsemi Surface Mount, 6-Pin MDIP
- Vishay Surface Mount, 4-Pin SMD