Renesas, PS2533L-1-A DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 772-5973P
- Mfr. Part No.:
- PS2533L-1-A
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5973P
- Mfr. Part No.:
- PS2533L-1-A
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 6500% | |
| Typical Fall Time | 100µs | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 100µs | ||
Maximum Input Current 1 A | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 6500% | ||
Typical Fall Time 100µs | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V