Toshiba TLP2301 DC Input Optocoupler, Surface Mount, 4-Pin SOIC

Bulk discount available

Subtotal (1 pack of 15 units)*

Kr. 96,90

(exc. VAT)

Kr. 121,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 255 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 135Kr. 6,46Kr. 96,90
150 - 360Kr. 6,277Kr. 94,16
375 - 735Kr. 6,079Kr. 91,19
750 - 1485Kr. 5,888Kr. 88,32
1500 +Kr. 5,766Kr. 86,49

*price indicative

Packaging Options:
RS Stock No.:
796-5232
Mfr. Part No.:
TLP2301
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

15μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

125°C

Typical Fall Time

8μs

Standards/Approvals

cUL CSA No.5A, BSI BS EN60065:2002 BS EN60950-1:2006, SEMKO EN60065:2002 EN60950-1:2001 EN60335-1:2002, UL1577 (pending), VDE EN60747-5-5 (pending)

Minimum Current Transfer Ratio

50%

Series

TLP2301

Automotive Standard

No

Photocoupler, Transistor Output, Toshiba


Optocouplers, Toshiba


Related links