Chauvin Arnoux,Accessory Kit SUBD9 Board, RJ45 Board, 100BASE-T Board,For Use With Scorpix Bus

Subtotal (1 unit)*

Kr. 3 286,03

(exc. VAT)

Kr. 4 107,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 286,03

*price indicative

RS Stock No.:
231-1458
Mfr. Part No.:
HX0190
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Oscilloscope Kit

For Use With

Scorpix Bus

Kit Type

Accessory Kit

Kit Contents

SUBD9 Board, RJ45 Board, 100BASE-T Board

Standards/Approvals

IEC 61158, ISO 11898, ISO 9141, EIA 232

COO (Country of Origin):
FR
The Metrix HX0190 RJ45 connection board is designed for the connection to a bus fitted with an RJ45 socket, preferably twisted pair / 10BASE-T, category 3. This board is used on computer network cables with a voltage < 2 V and not adapted to the 48 VDC analogue signal, for telephone equipment (equipped with RJ11).

This card is not recommended for speeds > 10 Mb, as the measure would be too noisy

Related links