- RS Stock No.:
- 898-6839
- Mfr. Part No.:
- PP877
- Brand:
- Pico Technology
Available to back order for despatch 29.05.2024
Added
Price Each
Kr. 5 023,81
(exc. VAT)
Kr. 6 279,76
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 023,81 |
- RS Stock No.:
- 898-6839
- Mfr. Part No.:
- PP877
- Brand:
- Pico Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pico Three Axis Accelerometer and Oscilloscope Interface PP877
Pico Technology supplies accelerometers that connect to an oscilloscope for measuring noise and vibration. The Pico PP877 is a MEMS-based three-axis accelerometer and oscilloscope interface. It is supplied with 3 short BNC to BNC cables which plug directly into any PicoScope oscilloscope with 3 or more analog channels. The PP877 is particularly recommended for use with high-resolution oscilloscopes such as the PicoScope 4000 Series, in order to take advantage of their increased sensitivity.
± 5 g measurement range (measurable acceleration)
DC to 350 Hz vibration frequency range
Output BNC 0-2 V DC coupled
Output scaling 99 to 122 mV/g
0 g output (all axes) 0.85 to 1.15 V
BNC overvoltage protection 30 V
Shock survivability (sensor head) 10,000 g
Thread mounting (sensor) " x 28 UNF
Temperature range (operating) sensor head -40 to +85 °C
Dimensions 105 x 65 x 27 mm (sensor interface including BNCs), 12 mm x 18 mm diameter (magnet, including fitted grub screw)
Weight 120 g (interface), 80 g (vibration sensor)
DC to 350 Hz vibration frequency range
Output BNC 0-2 V DC coupled
Output scaling 99 to 122 mV/g
0 g output (all axes) 0.85 to 1.15 V
BNC overvoltage protection 30 V
Shock survivability (sensor head) 10,000 g
Thread mounting (sensor) " x 28 UNF
Temperature range (operating) sensor head -40 to +85 °C
Dimensions 105 x 65 x 27 mm (sensor interface including BNCs), 12 mm x 18 mm diameter (magnet, including fitted grub screw)
Weight 120 g (interface), 80 g (vibration sensor)
Approvals
EN61326-1:2006
Supplied with
Mounting magnet, BNC to BNC cables (x3), battery (lithium primary cell) CR123(A)
Specifications
Attribute | Value |
---|---|
Accessory Type | Three-Axis Accelerometer Kit |
For Use With | Oscilloscope |