Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe, Differential Type, 1 GHz, 1:10, 1:100, BNC Connector

Subtotal (1 unit)*

Kr. 57 657,60

(exc. VAT)

Kr. 72 072,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 02 December 2026
  • Plus 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 57 657,60

*price indicative

RS Stock No.:
201-1868
Mfr. Part No.:
RT-ZD10
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Probe

Probe Type

Differential

Attenuation

1:10, 1:100

Bandwidth

1GHz

Maximum Common Mode Input Voltage

30V

Connector Type

BNC

Model Number

RT-ZD

Series

RT‑ZD

Rise Time

110ps

Standards/Approvals

IEC/EN 61010-1, EN 50581

COO (Country of Origin):
CZ
The Rohde & Schwarz RT-ZD 1GHz differential broadband probes has a flat frequency response and a high input impedance with low input capacitance permit precise measurements on differential signals while keeping the loading on the DUT low.

High common mode rejection

Low loading at DC and high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy