Rohde & Schwarz RT-ZD Oscilloscope Probe, Differential Type, 4.5 GHz, 10:1, BNC Connector
- RS Stock No.:
- 201-1871
- Mfr. Part No.:
- RT-ZD40
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
Kr. 106 964,00
(exc. VAT)
Kr. 133 705,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 106 964,00 |
*price indicative
- RS Stock No.:
- 201-1871
- Mfr. Part No.:
- RT-ZD40
- Brand:
- Rohde & Schwarz
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
| Brand | Rohde & Schwarz | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 4.5GHz | |
| Maximum Common Mode Input Voltage | 30V | |
| Connector Type | BNC | |
| Model Number | RT-ZD | |
| Standards/Approvals | No | |
| Rise Time | 90ps | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 4.5GHz | ||
Maximum Common Mode Input Voltage 30V | ||
Connector Type BNC | ||
Model Number RT-ZD | ||
Standards/Approvals No | ||
Rise Time 90ps | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz RT-ZD 4.5GHz differential broadband probes has a flat frequency response and a high input impedance with low input capacitance permit precise measurements on differential signals while keeping the loading on the DUT low.
High common mode rejection
Low loading at DC and high frequencies
Related links
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 3 GHz BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 1.5 GHz BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 1 GHz 1:100, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100 MHz 100:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100 MHz 500:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200 MHz 500:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200 MHz 250:1, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1 GHz BNC Connector