Rohde & Schwarz R&S HZ Series HZ-17 Oscilloscope Probe, Near Field Probe Set Type, 3 GHz, 10:1, BNC Connector Connector

Subtotal (1 unit)*

Kr. 13 728,00

(exc. VAT)

Kr. 17 160,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 728,00

*price indicative

RS Stock No.:
201-1885
Distrelec Article No.:
301-67-911
Mfr. Part No.:
HZ-17
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

Near Field Probe Set

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

3GHz

Connector Type

BNC Connector

Model Number

HZ-17

Series

R&S HZ

Standards/Approvals

EMC plug-in power supply in line with IEC/EN 61204-3, IEC/EN 60950-1

COO (Country of Origin):
DE
The Rohde & Schwarz HZ-17 H field probe set is an economic near-field probe set for EMI debugging when E field measurements are not required.

Frequency range from 30MHz to 3GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy