BK Precision PR 28A Oscilloscope Probe, Voltage Type, 60 Hz, 1000x, Crocodile Clip Connector
- RS Stock No.:
- 215-0966
- Distrelec Article No.:
- 301-79-558
- Mfr. Part No.:
- PR 28A
- Brand:
- BK Precision
Subtotal (1 unit)*
Kr. 1 355,07
(exc. VAT)
Kr. 1 693,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 355,07 |
*price indicative
- RS Stock No.:
- 215-0966
- Distrelec Article No.:
- 301-79-558
- Mfr. Part No.:
- PR 28A
- Brand:
- BK Precision
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
| Brand | BK Precision | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 1000x | |
| Bandwidth | 60Hz | |
| Maximum Common Mode Input Voltage | 40000V | |
| Connector Type | Crocodile Clip | |
| Model Number | PR 28A | |
| Standards/Approvals | EN 61010, IEC 1010 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 1000x | ||
Bandwidth 60Hz | ||
Maximum Common Mode Input Voltage 40000V | ||
Connector Type Crocodile Clip | ||
Model Number PR 28A | ||
Standards/Approvals EN 61010, IEC 1010 | ||
- COO (Country of Origin):
- TW
40kV High Voltage DMM Probe
If the voltages you need to measure are above the specifications of the general purpose probe, B+K Precision has higher voltage probes for you.
40,000VDC or 20,000Vac Max input voltage
X1000 Attenuation
1000M ohms Input Impedance
60Hz Bandwidth
48" (1.2m) Cable Length
Related links
- BK Precision PR-55 x1000
- BK Precision PR 100A x100
- BK Precision PR 37AG Oscilloscope Probe 150 MHz 1:1, BNC Connector
- BK Precision PR 33A Oscilloscope Probe 15MHz 10:1, BNC Connector
- BK Precision PR250B Oscilloscope Probe 250MHz BNC Connector
- BK Precision PR500B Oscilloscope Probe 500 MHz BNC Connector
- BK Precision PR2000B Oscilloscope Probe 200 MHz BNC Connector
- BK Precision PR250SA Oscilloscope Probe 250 MHz 1:1, BNC Connector