Keysight Technologies U420 Series U4207A Oscilloscope Probe, Test Probe Set Type, 160 Pin Connector Connector
- RS Stock No.:
- 285-6835
- Mfr. Part No.:
- U4207A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
Kr. 178 452,56
(exc. VAT)
Kr. 223 065,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 178 452,56 |
*price indicative
- RS Stock No.:
- 285-6835
- Mfr. Part No.:
- U4207A
- Brand:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Test Probe Set | |
| Connector Type | 160 Pin Connector | |
| Model Number | U4207A | |
| Series | U420 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Test Probe Set | ||
Connector Type 160 Pin Connector | ||
Model Number U4207A | ||
Series U420 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Zero Ohm Direct connect probes are used to connect a W6602A to two U4164A analyzer modules. For use only with Keysight BGA interposers that include RC tip network for U4164A logic analyzers.
Standard Soft Touch Pro footprint
Direct connect into U4164A logic analyzer
Note
Manufacturers Warranty
Related links
- Keysight Technologies U420 Series U4208A Oscilloscope Probe 61-pin ZIF Probe Connector, 160 Pin
- RS PRO High Voltage Differential Probe 100 MHz x200 x1000, BNC Connector
- Keysight Technologies E5383B Single-Ended Flying Lead Probe Set Test Probe, For Use With 40 Pin Logic Analyzers
- Keysight Technologies E5382B Single-Ended Flying Lead Probe Set Test Probe, For Use With 90 Pin Logic Analyzers
- Chauvin Arnoux P01102153Z 2 mm Dia Test Probe Set Test Probe CA 755 Digital
- Rohde & Schwarz R&S HZ Series HZ-17 Oscilloscope Probe 3 GHz BNC Connector Connector
- Chauvin Arnoux P01102154Z 4 mm Dia Test Probe Set Test Probe CA 755 Digital
- Keysight Technologies K Needle Test Probe Set Temperature Probe 3.15 mm Diameter, 700 °C Max