Keysight Technologies N28XXA/B Series N2889A Oscilloscope Probe, Passive Type, 350MHz, 1:1, 1:10, BNC Connector
- RS Stock No.:
- 733-6132
- Mfr. Part No.:
- N2889A
- Brand:
- Keysight Technologies
5 In stock for same day dispatch
11 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 2 355,32
(exc. VAT)
Kr. 2 944,15
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 2 355,32 |
- RS Stock No.:
- 733-6132
- Mfr. Part No.:
- N2889A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Keysight Technologies Oscilloscope Probe, 1 or 10MΩ Input Resistance, 1 or 35ns Rise Time - N28XXA/B Series - N2889A
Actively seeking an easy way to achieve high-precision readings in your electrical tests? Try this passive-type oscilloscope probe from Keysight Technologies. For flexibility, the handle features a switch that you can use to move the attenuation ratio between 1:1 and 10:1. This means you have all the benefits of a built-in attenuator plus all the low-noise advantages of an unattenuated probe. As it's supplied complete with a retractable hook, two adjustment tools, an insulating cap, an IC insulating cap, identification tags, two probe tips, a ground spring, a BNC adapter and a 12cm ground lead, this product has everything you need to get up and running.
Cable length of 1.3m for a flexible connection
Broad operating temperature range between 0°C and +50°C for use in demanding environments
Broad operating temperature range between 0°C and +50°C for use in demanding environments
Applications
Electrical engineering
Automotive industry
Laboratory equipment
Automotive industry
Laboratory equipment
What's the rated bandwidth for this product?
To give you high-level accuracy for both frequency and amplitude measurements, this probe has a bandwidth of up to 350MHz at an attenuation of 10:1.
Supplied with
Agilent InfiniiVision and Infiniium Series oscilloscopes with 1MΩ input
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1, 1:10 |
Bandwidth | 350MHz |
Connector Type | BNC |
Model Number p | N2889A |
Number of Probes | 1 |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 300V |
Series | N28XXA/B |
Safety Category | CAT I 150 V, CAT I 300 V, CAT II 150 V, CAT II 300V |
Rise Time | 1 ns, 35ns |