Tektronix MSO44B 4 Series MSO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels - UKAS

Stock information currently inaccessible
RS Stock No.:
280-6627
Mfr. Part No.:
MSO44B 4-BW-350
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

32

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Mixed Signal

Series

4 Series MSO

Digital/Analogue

Analogue

COO (Country of Origin):
CN
The Tektronix 4 Series Mixed Signal Oscilloscope 4 or 6 FlexChannel inputs where in each FlexChannel provides one analog signal that can be displayed as a waveform view, a spectrum view1, or both simultaneously eight digital logic inputs with TLP058 logic probe. It supporst 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable) bandwith and has vertical resolution of 12 bit ADC, 16 bit in High resolution mode. With a remarkably innovative pinch-swipe-zoom touchscreen user interface, a high-definition display, and 4 or 6 FlexChannel inputs that let you measure one analog or eight digital signals per channel, this oscilloscope is ready for today’s toughest challenges, and tomorrow’s too. It sets a new standard for performance, analysis, and overall user experience.

3 years standard warranty
FlexChannel technology enables maximum flexibility and broader system visibility
Unprecedented signal viewing capability
Exceptionally easy-to-use user interface lets you focus on the task at hand
Touch interaction finally done right
Variable font size
Attention to detail in the front-panel controls
Digital Phosphor technology with FastAcq high-speed waveform capture
IsoVu isolated measurement system
use this as features for all

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy