Tektronix TDS3032B TDS3000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 300MHz

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 111 618,00

(exc. VAT)

Kr. 139 522,50

(inc. VAT)

RS Stock No.:
413-6901
Mfr. Part No.:
TDS3032B-E1
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Series

TDS3000

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

2ns/div

Sample Rate Random

2.5 Gsps

Weight

3.2 kg, 4.5 kg

Battery Life

3 h

Height

176mm

Dimensions

375 x 149 x 176mm

Maximum Time Base

10s/div

Vertical Resolution

9 bit

Record Length

10k points/ch

Length

375mm

Safety Category

CAT I 150 V

Safety Category Voltage

150V

Safety Category Level

CAT I

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

RoHS Status: Not Applicable

Supplied with

2x P6139A 10x passive probes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy