- RS Stock No.:
- 785-2836
- Mfr. Part No.:
- Picoscope 6402D
- Brand:
- Pico Technology
Discontinued product
- RS Stock No.:
- 785-2836
- Mfr. Part No.:
- Picoscope 6402D
- Brand:
- Pico Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PicoScope 6000 CD Series PC Oscilloscopes
PicoScope 6000 CD Series PC oscilloscopes offer excellent value for money with outstanding bandwidth, sampling rate and memory depth specifications. These characteristics are supported by advanced software optimized with customer input and feedback.
Superspeed USB 3.0 interface
500 MHz spectrum analyzer
Arbitrary waveform generator
Advanced triggers
100 million x zoom
Mask limit testing
Serial bus decoding
500 MHz spectrum analyzer
Arbitrary waveform generator
Advanced triggers
100 million x zoom
Mask limit testing
Serial bus decoding
Supplied with
Factory-compensated probes (4), USB cable, universal mains (AC) power supply, mains lead (power cord), installation guide, software and reference CD, carrying case
Pico PC Based Instruments
Specifications
Attribute | Value |
---|---|
Bandwidth | 250MHz |
Oscilloscope Type | PC Based |
Series | PicoScope 6000 |
Calibrated | RSCAL |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Power Source | Mains |
Display Type | Digital Colour |
Minimum Vertical Sensitivity | 10mV/div |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 10ns/div |
Sample Rate Random | 1.25 (Three or Four Channels Enabled) Gsps, 2.5 (Two Channels Enabled) Gsps, 5 (One Channel Enabled) Gsps |
Weight | 1kg |
Vertical Resolution | 8 bit |
Maximum Time Base | 1000s/div |
Dimensions | 255 x 170 x 40mm |
Record Length | 10M points/ch |
Length | 255mm |
Height | 40mm |
Rise Time | 1.4ns |
- RS Stock No.:
- 785-2836
- Mfr. Part No.:
- Picoscope 6402D
- Brand:
- Pico Technology