- RS Stock No.:
- 799-0969
- Mfr. Part No.:
- IDS-3154
- Brand:
- ISO-TECH
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 799-0969
- Mfr. Part No.:
- IDS-3154
- Brand:
- ISO-TECH
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ISO-TECH IDS3000 Series Visual Persistence DSO
The ISO-TECH IDS-3000 Series of powerful, full-featured digital storage oscilloscopes has advanced user features which include an 8 inch SVGA TFT LCD screen and operational advantages which include advanced digital signal processing technology (VPO). Fields of application range from industrial and educational research & development laboratories to product testing and quality assurance, power supply and serial BUS design, system integration and debugging, maintenance and repair.
Dual sampling mode
25k Points memory for each input channel
VPO technology to display less-frequently occurred signals
8 inch 800x600 high resolution TFT LCD display
Unique split screen system with independent setting for each input channel
3 input impedance selections
Free PC software download (FreeWave software)
Free Driver download (USB driver, LabView driver)
25k Points memory for each input channel
VPO technology to display less-frequently occurred signals
8 inch 800x600 high resolution TFT LCD display
Unique split screen system with independent setting for each input channel
3 input impedance selections
Free PC software download (FreeWave software)
Free Driver download (USB driver, LabView driver)
Supplied with
1 passive probe per channel, power cord, user manual
Specifications
Attribute | Value |
---|---|
Bandwidth | 150MHz |
Oscilloscope Type | Digital Storage |
Series | GDS-3000 |
Calibrated | UKAS |
Interface | RS232, SPI, UART, USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 10mV/div |
Maximum Vertical Sensitivity | 25mV/div |
Minimum Time Base | 1ns/div |
Screen Size | 8in |
Sample Rate Random | 100 Gsps |
Length | 400mm |
Vertical Resolution | 8 bit |
Maximum Time Base | 100s/div |
Record Length | 25k points/ch |
Weight | 4kg |
Height | 200mm |
Dimensions | 400 x 130 x 200mm |
Rise Time | 2.3ns |
Safety Category Voltage | 5 V, 300 V |
Safety Category Level | CAT I |
Safety Category | CAT I 300 V, CAT I 5 V |