Tesa 64284 Brown Strapping Tape, 66m x 50mm
- RS Stock No.:
- 277-5160
- Mfr. Part No.:
- 64286-00005-01
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-5160
- Mfr. Part No.:
- 64286-00005-01
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | MOPP | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 0.073mm | |
| Colour | Brown | |
| Model Number | tesa 64286 | |
| Series | 64284 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material MOPP | ||
Width 50mm | ||
Length 66m | ||
Thickness 0.073mm | ||
Colour Brown | ||
Model Number tesa 64286 | ||
Series 64284 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Tesa Tensilized polypropylene strapping tape with a hot melt adhesive system used as strapping tape for basic applications like palettizing, reinforcing and closing of shipping cartons.
Good tensile strength with low elongation at the same time
High peel adhesion
High peel adhesion
