PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 6.35 mm

Subtotal (1 unit)*

Kr. 2 530,09

(exc. VAT)

Kr. 3 162,61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Units
Per unit
1 +Kr. 2 530,09

*price indicative

RS Stock No.:
216-7362
Mfr. Part No.:
CAR G04HVLP
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Container Capacity

0.6L

Product Type

Spray Gun

Nozzle Size

6.35 mm

Inlet Size

1/4 in G

Weight

700g

Kit Type

Spray Gun

Nozzle Material

Stainless Steel

Material

Aluminium

Trigger Type

Thumb Lever

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The PREVOST HVLP gravity spray gun has green anodised aluminium body with 1.4 mm diameter nozzle. It has pressure range for an optimum spraying from 1 to 3.5 bar and air consumption 225 l/min under 3 bar. It has BSPP G 1/4 male thread and M16 x 1.5P cup connection thread.

It has stainless steel needle and nozzle

It has 0.6 litre polyamide cup

Related links