Edding Yellow 4 mm Paint Marker Pen for use with Rubber, Metal, Steel, Iron, Glass, Plastic, Wood

Subtotal (1 unit)*

Kr. 106,85

(exc. VAT)

Kr. 133,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 201 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 106,85

*price indicative

RS Stock No.:
536-451
Mfr. Part No.:
8750-1-4005
Brand:
Edding
Find similar products by selecting one or more attributes.
Select all

Brand

Edding

Paint Colour

Yellow

Product Type

Paint Marker Pen

Compatible Materials

Rubber, Metal, Steel, Iron, Glass, Plastic, Wood

Point Thickness

4mm

Waterproof

Yes

Standards/Approvals

No

Trade Name

edding 8750

RoHS Status: Exempted

COO (Country of Origin):
JP

Edding 8750 industry paint marker - heavy industry's highlight


Where engines run and heavy machinery is at use, oily, greasy and soiled surfaces cannot always be avoided. Luckily the Edding 8750 industry paint marker is well prepared for that - its highly permanent and very resistant ink marks those surfaces in oil, metal and other heavy industries.

The bright and very opaque colours are Ideal for dark surfaces. The ink is not only resistant against many external influences, but also heat-resistant up to 300 °C. A perfect solution for marking under tough conditions.

Feature


• Industrial paint marker for highly permanent labelling of slightly oily, dusty and dark surfaces
• The round nib has a stroke width of 2-4 mm
• The highly permanent ink in the industrial paint marker is extremely lightfast, quick-drying, highly opaque as well as waterproof, wear-resistant and resistant to salt water
• Available in the colours black, red, blue, green, yellow, Orange and white
• Suitable spare nibs (edding 750 spare nibs) are available
• High-quality aluminium barrel

Benefits


• Long-lasting indoors and outdoors
• Visible marking even in compromised lighting conditions
• Foil seal ensures the product is unused when purchased
• Intensive colours
• Broad colour assortment
• High-quality brand product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy